


MC08EA270J-F | |
|---|---|
DigiKey Part Number | 338-1103-ND |
Manufacturer | |
Manufacturer Product Number | MC08EA270J-F |
Description | CAP MICA 27PF 5% 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MC08EA270J-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 27 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 50 | 37,07820 Kč | 1 853,91 Kč |
| 100 | 34,66140 Kč | 3 466,14 Kč |
| 500 | 30,57266 Kč | 15 286,33 Kč |
| 1 000 | 29,30649 Kč | 29 306,49 Kč |
| 2 500 | 27,96934 Kč | 69 923,35 Kč |
| 5 000 | 27,16276 Kč | 135 813,80 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

