



MC08EA220J-TF | |
|---|---|
DigiKey Part Number | 338-MC08EA220J-TFTR-ND - Tape & Reel (TR) 338-MC08EA220J-TFCT-ND - Cut Tape (CT) 338-MC08EA220J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC08EA220J-TF |
Description | CAP MICA 22PF 5% 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 Kč | 52,85 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 50 | 29,81500 Kč | 1 490,75 Kč |
| 100 | 27,78640 Kč | 2 778,64 Kč |
| 500 | 24,35300 Kč | 12 176,50 Kč |
| 1 000 | 23,55655 Kč | 23 556,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,97641 Kč | 65 929,23 Kč |
| 6 000 | 21,33284 Kč | 127 997,04 Kč |
| 9 000 | 21,01045 Kč | 189 094,05 Kč |
| Unit Price without VAT: | 52,85000 Kč |
|---|---|
| Unit Price with VAT: | 63,94850 Kč |

