20 pF Mica Capacitor 100 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 pF Mica Capacitor 100 V 0805 (2012 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC08EA200J-F

DigiKey Part Number
338-1101-ND
Manufacturer
Manufacturer Product Number
MC08EA200J-F
Description
CAP MICA 20PF 5% 100V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 pF Mica Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
20 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1050,33200 Kč503,32 Kč
5041,78600 Kč2 089,30 Kč
10039,14450 Kč3 914,45 Kč
50034,67778 Kč17 338,89 Kč
1 00033,29443 Kč33 294,43 Kč
2 50031,83347 Kč79 583,68 Kč
5 00030,95206 Kč154 760,30 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč