15 pF Mica Capacitor 100 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF Mica Capacitor 100 V 0805 (2012 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC08EA150J-F

DigiKey Part Number
338-1100-ND
Manufacturer
Manufacturer Product Number
MC08EA150J-F
Description
CAP MICA 15PF 5% 100V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 pF Mica Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
15 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1058,66800 Kč586,68 Kč
5049,05980 Kč2 452,99 Kč
10046,08850 Kč4 608,85 Kč
50041,06116 Kč20 530,58 Kč
1 00039,50438 Kč39 504,38 Kč
2 50037,85956 Kč94 648,90 Kč
5 00036,86757 Kč184 337,85 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč