3 pF Mica Capacitor 100 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 pF Mica Capacitor 100 V 0805 (2012 Metric)
CDE Mica Chip Capacitors

MC08CA030D-F

DigiKey Part Number
338-1097-ND
Manufacturer
Manufacturer Product Number
MC08CA030D-F
Description
CAP MICA 3PF 0.5PF 100V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 pF Mica Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3 pF
Tolerance
±0.5pF
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1044,89400 Kč448,94 Kč
5037,07820 Kč1 853,91 Kč
10034,66140 Kč3 466,14 Kč
50030,57266 Kč15 286,33 Kč
1 00029,30649 Kč29 306,49 Kč
2 50027,96934 Kč69 923,35 Kč
5 00027,16276 Kč135 813,80 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč