
LP471M250E7P3 | |
|---|---|
DigiKey Part Number | 338-4098-ND |
Manufacturer | |
Manufacturer Product Number | LP471M250E7P3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 530mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 530mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.764 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,28000 Kč | 298,28 Kč |
| 10 | 220,09900 Kč | 2 200,99 Kč |
| 50 | 207,40560 Kč | 10 370,28 Kč |
| 100 | 197,99630 Kč | 19 799,63 Kč |
| 500 | 183,09712 Kč | 91 548,56 Kč |
| Unit Price without VAT: | 298,28000 Kč |
|---|---|
| Unit Price with VAT: | 360,91880 Kč |

