
HZC336M050X16T-F | |
|---|---|
DigiKey Part Number | 338-HZC336M050X16T-FTR-ND - Tape & Reel (TR) 338-HZC336M050X16T-FCT-ND - Cut Tape (CT) 338-HZC336M050X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC336M050X16T-F |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,74000 Kč | 88,74 Kč |
| 10 | 60,46900 Kč | 604,69 Kč |
| 50 | 48,76300 Kč | 2 438,15 Kč |
| 100 | 45,07400 Kč | 4 507,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 37,02417 Kč | 33 321,75 Kč |
| 1 800 | 35,32201 Kč | 63 579,62 Kč |
| 2 700 | 34,46393 Kč | 93 052,61 Kč |
| 4 500 | 34,24202 Kč | 154 089,09 Kč |
| Unit Price without VAT: | 88,74000 Kč |
|---|---|
| Unit Price with VAT: | 107,37540 Kč |

