
HZC227M025F24T-F | |
|---|---|
DigiKey Part Number | 338-HZC227M025F24T-FTR-ND - Tape & Reel (TR) 338-HZC227M025F24T-FCT-ND - Cut Tape (CT) 338-HZC227M025F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC227M025F24T-F |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 50 | 66,46280 Kč | 3 323,14 Kč |
| 100 | 61,70680 Kč | 6 170,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,53398 Kč | 26 766,99 Kč |
| 1 000 | 50,96530 Kč | 50 965,30 Kč |
| 1 500 | 49,66993 Kč | 74 504,90 Kč |
| 2 500 | 48,22670 Kč | 120 566,75 Kč |
| 3 500 | 47,37863 Kč | 165 825,21 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

