
HZC227M025F24T-F | |
---|---|
DigiKey Part Number | 338-HZC227M025F24T-FTR-ND - Tape & Reel (TR) 338-HZC227M025F24T-FCT-ND - Cut Tape (CT) 338-HZC227M025F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC227M025F24T-F |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,90000 Kč | 112,90 Kč |
10 | 77,98800 Kč | 779,88 Kč |
50 | 63,54400 Kč | 3 177,20 Kč |
100 | 58,99680 Kč | 5 899,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 51,18472 Kč | 25 592,36 Kč |
1 000 | 48,72887 Kč | 48 728,87 Kč |
1 500 | 47,49045 Kč | 71 235,68 Kč |
2 500 | 46,57022 Kč | 116 425,55 Kč |
Unit Price without VAT: | 112,90000 Kč |
---|---|
Unit Price with VAT: | 136,60900 Kč |