100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZC107M050G24T-F

DigiKey Part Number
338-HZC107M050G24T-FTR-ND - Tape & Reel (TR)
338-HZC107M050G24T-FCT-ND - Cut Tape (CT)
338-HZC107M050G24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC107M050G24T-F
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Features
-
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
1092,34900 Kč923,49 Kč
5075,62640 Kč3 781,32 Kč
10070,36220 Kč7 036,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50055,61740 Kč27 808,70 Kč
1 00052,97438 Kč52 974,38 Kč
1 50051,64150 Kč77 462,25 Kč
2 50050,15666 Kč125 391,65 Kč
3 50049,28411 Kč172 494,38 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč