
HZA686M050F24T-F | |
|---|---|
DigiKey Part Number | 338-HZA686M050F24T-FTR-ND - Tape & Reel (TR) 338-HZA686M050F24T-FCT-ND - Cut Tape (CT) 338-HZA686M050F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA686M050F24T-F |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 Kč | 89,25 Kč |
| 10 | 53,76200 Kč | 537,62 Kč |
| 50 | 49,07180 Kč | 2 453,59 Kč |
| 100 | 45,16070 Kč | 4 516,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,97492 Kč | 19 487,46 Kč |
| 1 000 | 36,96759 Kč | 36 967,59 Kč |
| 1 500 | 35,95551 Kč | 53 933,26 Kč |
| 2 500 | 34,82739 Kč | 87 068,48 Kč |
| 3 500 | 34,43569 Kč | 120 524,92 Kč |
| Unit Price without VAT: | 89,25000 Kč |
|---|---|
| Unit Price with VAT: | 107,99250 Kč |


