
HZA476M035D16T-F | |
|---|---|
DigiKey Part Number | HZA476M035D16T-FTR-ND - Tape & Reel (TR) HZA476M035D16T-FCT-ND - Cut Tape (CT) HZA476M035D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA476M035D16T-F |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 46,25700 Kč | 462,57 Kč |
| 50 | 36,83500 Kč | 1 841,75 Kč |
| 100 | 33,86310 Kč | 3 386,31 Kč |
| 500 | 28,75848 Kč | 14 379,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,15282 Kč | 27 152,82 Kč |
| 2 000 | 25,81932 Kč | 51 638,64 Kč |
| 3 000 | 25,14687 Kč | 75 440,61 Kč |
| 5 000 | 24,39772 Kč | 121 988,60 Kč |
| 7 000 | 23,95758 Kč | 167 703,06 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |



