
HZA277M035G24T-F | |
|---|---|
DigiKey Part Number | HZA277M035G24T-FTR-ND - Tape & Reel (TR) HZA277M035G24T-FCT-ND - Cut Tape (CT) HZA277M035G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA277M035G24T-F |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 50 | 58,18540 Kč | 2 909,27 Kč |
| 100 | 53,90190 Kč | 5 390,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,54374 Kč | 23 271,87 Kč |
| 1 000 | 44,23019 Kč | 44 230,19 Kč |
| 1 500 | 43,06368 Kč | 64 595,52 Kč |
| 2 500 | 41,76385 Kč | 104 409,62 Kč |
| 3 500 | 41,00003 Kč | 143 500,11 Kč |
| 5 000 | 40,26253 Kč | 201 312,65 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


