


HZA227M025F24VT-F | |
|---|---|
DigiKey Part Number | 338-4235-2-ND - Tape & Reel (TR) 338-4235-1-ND - Cut Tape (CT) 338-4235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA227M025F24VT-F |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 50 | 59,57560 Kč | 2 978,78 Kč |
| 100 | 55,21210 Kč | 5 521,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,71376 Kč | 23 856,88 Kč |
| 1 000 | 45,35694 Kč | 45 356,94 Kč |
| 1 500 | 44,16859 Kč | 66 252,89 Kč |
| 2 500 | 42,84432 Kč | 107 110,80 Kč |
| 3 500 | 42,06619 Kč | 147 231,67 Kč |
| 5 000 | 41,33246 Kč | 206 662,30 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

