
HZA157M035F24T-F | |
|---|---|
DigiKey Part Number | HZA157M035F24T-FTR-ND - Tape & Reel (TR) HZA157M035F24T-FCT-ND - Cut Tape (CT) HZA157M035F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA157M035F24T-F |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HZA157M035F24T-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 62,58700 Kč | 625,87 Kč |
| 50 | 50,47040 Kč | 2 523,52 Kč |
| 100 | 46,65170 Kč | 4 665,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,08594 Kč | 20 042,97 Kč |
| 1 000 | 38,02124 Kč | 38 021,24 Kč |
| 1 500 | 36,98028 Kč | 55 470,42 Kč |
| 2 500 | 35,82032 Kč | 89 550,80 Kč |
| 3 500 | 35,13872 Kč | 122 985,52 Kč |
| 5 000 | 34,48048 Kč | 172 402,40 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |


