
HZA106M050C12T-F | |
|---|---|
DigiKey Part Number | HZA106M050C12T-FTR-ND - Tape & Reel (TR) HZA106M050C12T-FCT-ND - Cut Tape (CT) HZA106M050C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA106M050C12T-F |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 42,92000 Kč | 429,20 Kč |
| 50 | 34,07140 Kč | 1 703,57 Kč |
| 100 | 31,27860 Kč | 3 127,86 Kč |
| 500 | 26,47722 Kč | 13 238,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,96662 Kč | 24 966,62 Kč |
| 2 000 | 23,71241 Kč | 47 424,82 Kč |
| 3 000 | 23,07988 Kč | 69 239,64 Kč |
| 5 000 | 22,37505 Kč | 111 875,25 Kč |
| 7 000 | 21,96103 Kč | 153 727,21 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


