
FCP0805C103J-J2 | |
|---|---|
DigiKey Part Number | 338-4077-2-ND - Tape & Reel (TR) 338-4077-1-ND - Cut Tape (CT) 338-4077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805C103J-J2 |
Description | CAP FILM 10000PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 50 | 9,67160 Kč | 483,58 Kč |
| 100 | 8,80450 Kč | 880,45 Kč |
| 500 | 7,33964 Kč | 3 669,82 Kč |
| 1 000 | 6,88692 Kč | 6 886,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,96413 Kč | 20 892,39 Kč |
| 6 000 | 6,67124 Kč | 40 027,44 Kč |
| 9 000 | 6,52445 Kč | 58 720,05 Kč |
| 15 000 | 6,36182 Kč | 95 427,30 Kč |
| 21 000 | 6,26669 Kč | 131 600,49 Kč |
| 30 000 | 6,17517 Kč | 185 255,10 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

