
EDS334Z5R5C | |
|---|---|
DigiKey Part Number | 338-EDS334Z5R5C-ND |
Manufacturer | |
Manufacturer Product Number | EDS334Z5R5C |
Description | 0.33F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C334-R | Eaton - Electronics Division | 3 487 | 283-KW-5R5C334-R-ND | 147,24000 Kč | Parametric Equivalent |
| KW-5R5C334H-R | Eaton - Electronics Division | 887 | 283-KW-5R5C334H-R-ND | 142,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 10 | 62,19100 Kč | 621,91 Kč |
| 50 | 52,16380 Kč | 2 608,19 Kč |
| 100 | 49,06460 Kč | 4 906,46 Kč |
| 500 | 43,81490 Kč | 21 907,45 Kč |
| 1 800 | 41,03760 Kč | 73 867,68 Kč |
| 3 600 | 39,90155 Kč | 143 645,58 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |



