
EDS224Z3R6V | |
|---|---|
DigiKey Part Number | 338-EDS224Z3R6V-ND |
Manufacturer | |
Manufacturer Product Number | EDS224Z3R6V |
Description | 0.22F, 3.6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 mF | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 50 | 40,63960 Kč | 2 031,98 Kč |
| 100 | 38,05260 Kč | 3 805,26 Kč |
| 500 | 33,67744 Kč | 16 838,72 Kč |
| 1 000 | 32,32243 Kč | 32 322,43 Kč |
| 4 000 | 30,28752 Kč | 121 150,08 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


