
EDS104Z5R5C | |
|---|---|
DigiKey Part Number | 338-EDS104Z5R5C-ND |
Manufacturer | |
Manufacturer Product Number | EDS104Z5R5C |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 55,87600 Kč | 558,76 Kč |
| 50 | 46,61980 Kč | 2 330,99 Kč |
| 100 | 43,75770 Kč | 4 375,77 Kč |
| 500 | 38,91644 Kč | 19 458,22 Kč |
| 1 800 | 36,35454 Kč | 65 438,17 Kč |
| 3 600 | 35,30691 Kč | 127 104,88 Kč |
| 5 400 | 34,78214 Kč | 187 823,56 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


