1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C
EDC105Z5R5V
EDC105Z5R5V

EDC105Z5R5V

DigiKey Part Number
338-EDC105Z5R5V-ND
Manufacturer
Manufacturer Product Number
EDC105Z5R5V
Description
CAP 1F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tray
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 391
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1078,11300 Kč781,13 Kč
5066,16880 Kč3 308,44 Kč
10062,47320 Kč6 247,32 Kč
70055,23044 Kč38 661,31 Kč
1 40053,46721 Kč74 854,09 Kč
2 80052,01482 Kč145 641,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč