
EDC104Z5R5H | |
|---|---|
DigiKey Part Number | 338-EDC104Z5R5H-ND |
Manufacturer | |
Manufacturer Product Number | EDC104Z5R5H |
Description | 0.1F, 5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 45,75500 Kč | 457,55 Kč |
| 50 | 37,83000 Kč | 1 891,50 Kč |
| 100 | 35,37530 Kč | 3 537,53 Kč |
| 500 | 31,22612 Kč | 15 613,06 Kč |
| 1 000 | 29,94126 Kč | 29 941,26 Kč |
| 4 000 | 28,01160 Kč | 112 046,40 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |



