


DSM504Q009W075PB | |
|---|---|
DigiKey Part Number | 338-DSM504Q009W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM504Q009W075PB |
Description | 0.5F, 9V, 21.5X24.5X7.5MM, STD M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 9 V Module 1.94Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 1.94Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 0.846" L x 0.295" W (21.50mm x 7.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| 10 | 286,35000 Kč | 2 863,50 Kč |
| 50 | 255,17180 Kč | 12 758,59 Kč |
| 125 | 242,78728 Kč | 30 348,41 Kč |
| 500 | 229,16168 Kč | 114 580,84 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |

