


DSM355Q030W075PB | |
|---|---|
DigiKey Part Number | 338-DSM355Q030W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM355Q030W075PB |
Description | 3.5F, 30V, 84X39X34MM, STD MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 30 V Module 505mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 505mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 3.307" L x 1.339" W (84.00mm x 34.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 612,23000 Kč | 1 612,23 Kč |
| 10 | 1 376,41900 Kč | 13 764,19 Kč |
| 50 | 1 281,96140 Kč | 64 098,07 Kč |
| 100 | 1 252,68190 Kč | 125 268,19 Kč |
| Unit Price without VAT: | 1 612,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,79830 Kč |

