


DSM335Q009W075PB | |
|---|---|
DigiKey Part Number | 338-DSM335Q009W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM335Q009W075PB |
Description | 3.3F, 9V, 33X30X11MM, STD MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 9 V Module 546mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
ESR (Equivalent Series Resistance) | 546mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 1.299" L x 0.433" W (33.00mm x 11.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 288,34500 Kč | 2 883,45 Kč |
| 75 | 251,10253 Kč | 18 832,69 Kč |
| 150 | 242,44153 Kč | 36 366,23 Kč |
| 525 | 230,47366 Kč | 120 998,67 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |

