23.3 F (EDLC) Supercapacitor 9 V Module 122mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.3 F (EDLC) Supercapacitor 9 V Module 122mOhm 1000 Hrs @ 65°C
DSM Standard Supercapacitor Modules by Cornell Dubilier

DSM236Q009W075PB

DigiKey Part Number
338-DSM236Q009W075PB-ND
Manufacturer
Manufacturer Product Number
DSM236Q009W075PB
Description
23.3F, 9V, 57X57X19.5MM STD MOD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
23.3 F (EDLC) Supercapacitor 9 V Module 122mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
23.3 F
Tolerance
-10%, +30%
Voltage - Rated
9 V
ESR (Equivalent Series Resistance)
122mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Cable with Connector
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
2.244" L x 0.768" W (57.00mm x 19.50mm)
Height - Seated (Max)
2.244" (57.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1928,32000 Kč928,32 Kč
15752,05067 Kč11 280,76 Kč
60702,13117 Kč42 127,87 Kč
105686,86857 Kč72 121,20 Kč
Manufacturers Standard Package
Unit Price without VAT:928,32000 Kč
Unit Price with VAT:1 123,26720 Kč