


DSM186Q018W075PB | |
|---|---|
DigiKey Part Number | 338-DSM186Q018W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM186Q018W075PB |
Description | 18.6F, 18V, 112X67X19.5MM, STD M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18.3 F (EDLC) Supercapacitor 18 V Module 97mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 18.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 97mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 4.409" L x 0.768" W (112.00mm x 19.50mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 608,37000 Kč | 2 608,37 Kč |
| 30 | 2 177,70967 Kč | 65 331,29 Kč |
| 60 | 2 129,96017 Kč | 127 797,61 Kč |
| Unit Price without VAT: | 2 608,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 156,12770 Kč |


