11 F (EDLC) Supercapacitor 18 V Module 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 F (EDLC) Supercapacitor 18 V Module 1000 Hrs @ 65°C
DSM Standard Supercapacitor Modules by Cornell Dubilier

DSM126Q018W075PB

DigiKey Part Number
338-DSM126Q018W075PB-ND
Manufacturer
Manufacturer Product Number
DSM126Q018W075PB
Description
11.6F, 18V, 112X57X19.5MM, STD M
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
11 F (EDLC) Supercapacitor 18 V Module 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
11 F
Tolerance
-10%, +30%
Voltage - Rated
18 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Cable with Connector
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 494,85000 Kč1 494,85 Kč
101 271,51300 Kč12 715,13 Kč
501 182,10760 Kč59 105,38 Kč
1001 154,39650 Kč115 439,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 494,85000 Kč
Unit Price with VAT:1 808,76850 Kč