1 F (EDLC) Supercapacitor 9 V Module 455mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 F (EDLC) Supercapacitor 9 V Module 455mOhm 1000 Hrs @ 65°C
DSM Standard Supercapacitor Modules by Cornell Dubilier

DSM105Q009W075PB

DigiKey Part Number
338-DSM105Q009W075PB-ND
Manufacturer
Manufacturer Product Number
DSM105Q009W075PB
Description
1F, 9V, 27X27X9MM, STD MOD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 9 V Module 455mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-10%, +30%
Voltage - Rated
9 V
ESR (Equivalent Series Resistance)
455mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Cable with Connector
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
1.063" L x 0.354" W (27.00mm x 9.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,92000 Kč393,92 Kč
10311,14800 Kč3 111,48 Kč
50278,05140 Kč13 902,57 Kč
100267,80010 Kč26 780,01 Kč
500250,43390 Kč125 216,95 Kč
Manufacturers Standard Package
Unit Price without VAT:393,92000 Kč
Unit Price with VAT:476,64320 Kč