


DSF705Q3R0 | |
|---|---|
DigiKey Part Number | 338-DSF705Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF705Q3R0 |
Description | CAPACITOR 7F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 3 V Radial, Can 55mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 55mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 50 | 26,09220 Kč | 1 304,61 Kč |
| 200 | 22,70305 Kč | 4 540,61 Kč |
| 600 | 20,81392 Kč | 12 488,35 Kč |
| 1 000 | 20,11524 Kč | 20 115,24 Kč |
| 2 600 | 19,04874 Kč | 49 526,72 Kč |
| 5 000 | 18,46711 Kč | 92 335,55 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


