
DSF674Q9R0HDL | |
|---|---|
DigiKey Part Number | 338-DSF674Q9R0HDL-ND |
Manufacturer | |
Manufacturer Product Number | DSF674Q9R0HDL |
Description | CAPACITOR 670MF -10%, +30% 9V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 670 mF (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 670 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 86,47000 Kč | 864,70 Kč |
| 50 | 73,56020 Kč | 3 678,01 Kč |
| 120 | 68,64250 Kč | 8 237,10 Kč |
| 600 | 62,22512 Kč | 37 335,07 Kč |
| 1 080 | 60,51469 Kč | 65 355,87 Kč |
| 2 520 | 58,49510 Kč | 147 407,65 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |

