
DSF505Q9R0KZT | |
|---|---|
DigiKey Part Number | 338-DSF505Q9R0KZT-ND |
Manufacturer | |
Manufacturer Product Number | DSF505Q9R0KZT |
Description | CAPACITOR 5F -10%, +30% 9V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 187,02900 Kč | 1 870,29 Kč |
| 50 | 164,14980 Kč | 8 207,49 Kč |
| 120 | 155,42017 Kč | 18 650,42 Kč |
| 600 | 144,02388 Kč | 86 414,33 Kč |
| 1 080 | 140,98485 Kč | 152 263,64 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |


