


DSF505Q3R0 | |
|---|---|
DigiKey Part Number | 338-DSF505Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF505Q3R0 |
Description | CAPACITOR 5F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 5 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 70mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 27,92600 Kč | 279,26 Kč |
| 50 | 22,54900 Kč | 1 127,45 Kč |
| 200 | 19,51865 Kč | 3 903,73 Kč |
| 600 | 17,82937 Kč | 10 697,62 Kč |
| 1 000 | 17,20454 Kč | 17 204,54 Kč |
| 2 600 | 16,25101 Kč | 42 252,63 Kč |
| 5 000 | 15,73093 Kč | 78 654,65 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |


