350 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 85°C
DSF Series Supercapacitors

DSF357Q3R0

DigiKey Part Number
338-DSF357Q3R0-ND
Manufacturer
Manufacturer Product Number
DSF357Q3R0
Description
CAPACITOR 350F -10%, +30% 3V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
350 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
350 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
3mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.362" (60.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,88000 Kč531,88 Kč
10427,89700 Kč4 278,97 Kč
50386,29600 Kč19 314,80 Kč
100373,41370 Kč37 341,37 Kč
500351,58968 Kč175 794,84 Kč
Manufacturers Standard Package
Unit Price without VAT:531,88000 Kč
Unit Price with VAT:643,57480 Kč