DGH105Q2R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSF356Q3R0

DigiKey Part Number
338-DSF356Q3R0-ND
Manufacturer
Manufacturer Product Number
DSF356Q3R0
Description
CAPACITOR 35F -10%, +30% 3V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
35 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
35 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
25mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1055,97000 Kč559,70 Kč
5047,15080 Kč2 357,54 Kč
10044,42210 Kč4 442,21 Kč
50039,80530 Kč19 902,65 Kč
1 00039,16040 Kč39 160,40 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč