3.3 F (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSF335Q9R0JSF

DigiKey Part Number
338-DSF335Q9R0JSF-ND
Manufacturer
Manufacturer Product Number
DSF335Q9R0JSF
Description
CAPACITOR 3.3F -10%, +30% 9V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bag
Part Status
Active
Capacitance
3.3 F
Tolerance
-10%, +30%
Voltage - Rated
9 V
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
10174,19900 Kč1 741,99 Kč
50152,49160 Kč7 624,58 Kč
120144,20550 Kč17 304,66 Kč
600133,38805 Kč80 032,83 Kč
1 080130,50355 Kč140 943,83 Kč
Manufacturers Standard Package
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč