
DSF334Q9R0HDL | |
|---|---|
DigiKey Part Number | 338-DSF334Q9R0HDL-ND |
Manufacturer | |
Manufacturer Product Number | DSF334Q9R0HDL |
Description | CAPACITOR 330MF -10%, +30% 9V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 83,06800 Kč | 830,68 Kč |
| 50 | 70,54480 Kč | 3 527,24 Kč |
| 120 | 65,77450 Kč | 7 892,94 Kč |
| 600 | 59,54823 Kč | 35 728,94 Kč |
| 1 080 | 57,88916 Kč | 62 520,29 Kč |
| 2 520 | 55,93009 Kč | 140 943,83 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |

