
DSF165Q9R0JSE | |
|---|---|
DigiKey Part Number | 338-DSF165Q9R0JSE-ND |
Manufacturer | |
Manufacturer Product Number | DSF165Q9R0JSE |
Description | CAPACITOR 1.6F -10%, +30% 9V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.6 F (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1.6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 122,18700 Kč | 1 221,87 Kč |
| 50 | 105,47720 Kč | 5 273,86 Kč |
| 120 | 99,10358 Kč | 11 892,43 Kč |
| 600 | 90,78380 Kč | 54 470,28 Kč |
| 1 080 | 88,56645 Kč | 95 651,77 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |

