
DSF105Q9R0HDR | |
|---|---|
DigiKey Part Number | 338-DSF105Q9R0HDR-ND |
Manufacturer | |
Manufacturer Product Number | DSF105Q9R0HDR |
Description | CAPACITOR 1F -10%, +30% 9V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 9 V 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 9 V | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 50 | 75,89940 Kč | 3 794,97 Kč |
| 120 | 70,86825 Kč | 8 504,19 Kč |
| 600 | 64,30288 Kč | 38 581,73 Kč |
| 1 080 | 62,55363 Kč | 67 557,92 Kč |
| 2 520 | 60,48790 Kč | 152 429,51 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |

