
DME2S56K-F | |
|---|---|
DigiKey Part Number | 338-4380-ND |
Manufacturer | |
Manufacturer Product Number | DME2S56K-F |
Description | CAP FILM 0.056UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2S56K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.189" W (10.30mm x 4.80mm) |
Capacitance | Height - Seated (Max) 0.311" (7.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 50 | 14,39620 Kč | 719,81 Kč |
| 100 | 13,21610 Kč | 1 321,61 Kč |
| 500 | 11,22008 Kč | 5 610,04 Kč |
| 1 000 | 10,60315 Kč | 10 603,15 Kč |
| 2 500 | 9,95137 Kč | 24 878,43 Kč |
| 5 000 | 9,55846 Kč | 47 792,30 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

