0.68 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME1P68K-F

DigiKey Part Number
338-3316-ND
Manufacturer
Manufacturer Product Number
DME1P68K-F
Description
CAP FILM 0.68UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME1P68K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.528" (13.40mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1030,97200 Kč309,72 Kč
5025,13880 Kč1 256,94 Kč
10023,33510 Kč2 333,51 Kč
50020,28406 Kč10 142,03 Kč
1 00019,33979 Kč19 339,79 Kč
2 50018,34268 Kč45 856,70 Kč
5 00017,74129 Kč88 706,45 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč