
DGH505Q8R1 | |
|---|---|
DigiKey Part Number | 338-DGH505Q8R1-ND |
Manufacturer | |
Manufacturer Product Number | DGH505Q8R1 |
Description | CAPACITOR 5F -10%, +30% 8.1V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 172,47800 Kč | 1 724,78 Kč |
| 50 | 150,90840 Kč | 7 545,42 Kč |
| 120 | 142,68667 Kč | 17 122,40 Kč |
| 600 | 131,94793 Kč | 79 168,76 Kč |
| 1 080 | 129,08540 Kč | 139 412,23 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |

