500 mF (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH504M8R1

DigiKey Part Number
338-DGH504M8R1-ND
Manufacturer
Manufacturer Product Number
DGH504M8R1
Description
CAPACITOR 500MF 20% 8.1V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bag
Part Status
Active
Capacitance
500 mF
Tolerance
±20%
Voltage - Rated
8.1 V
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1081,15700 Kč811,57 Kč
5068,86500 Kč3 443,25 Kč
12064,17692 Kč7 701,23 Kč
60058,05877 Kč34 835,26 Kč
1 08056,42844 Kč60 942,72 Kč
2 52054,50339 Kč137 348,54 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč