
DGH335Q8R1 | |
|---|---|
DigiKey Part Number | 338-DGH335Q8R1-ND |
Manufacturer | |
Manufacturer Product Number | DGH335Q8R1 |
Description | CAP 3.3F -10%, +30% 8.1V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 160,59300 Kč | 1 605,93 Kč |
| 50 | 140,13640 Kč | 7 006,82 Kč |
| 120 | 132,33117 Kč | 15 879,74 Kč |
| 600 | 122,14327 Kč | 73 285,96 Kč |
| 1 080 | 119,42709 Kč | 128 981,26 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |

