
DGH334Q8R1 | |
|---|---|
DigiKey Part Number | 338-DGH334Q8R1-ND |
Manufacturer | |
Manufacturer Product Number | DGH334Q8R1 |
Description | CAP 330MF -10%, +30% 8.1V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 78,49100 Kč | 784,91 Kč |
| 50 | 66,50480 Kč | 3 325,24 Kč |
| 120 | 61,93533 Kč | 7 432,24 Kč |
| 600 | 55,97017 Kč | 33 582,10 Kč |
| 1 080 | 54,38035 Kč | 58 730,78 Kč |
| 2 520 | 52,50375 Kč | 132 309,45 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |

