
DGH205Q8R1 | |
|---|---|
DigiKey Part Number | 338-DGH205Q8R1-ND |
Manufacturer | |
Manufacturer Product Number | DGH205Q8R1 |
Description | CAPACITOR 2F -10%, +30% 8.1V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 8.1 V | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 113,85100 Kč | 1 138,51 Kč |
| 50 | 97,98920 Kč | 4 899,46 Kč |
| 120 | 91,94500 Kč | 11 033,40 Kč |
| 600 | 84,05325 Kč | 50 431,95 Kč |
| 1 080 | 81,94975 Kč | 88 505,73 Kč |
| 2 520 | 79,46602 Kč | 200 254,37 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |

