DGH105Q8R1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CDA (Zhifengwei Technology)
In Stock: 188
Unit Price: 92,18000 Kč
Datasheet
1 F (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGH105Q8R1

DigiKey Part Number
338-DGH105Q8R1-ND
Manufacturer
Manufacturer Product Number
DGH105Q8R1
Description
CAPACITOR 1F -10%, +30% 8.1V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 8.1 V 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bag
Part Status
Active
Capacitance
1 F
Tolerance
-10%, +30%
Voltage - Rated
8.1 V
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
1086,47000 Kč864,70 Kč
5073,56020 Kč3 678,01 Kč
12068,64250 Kč8 237,10 Kč
60062,22512 Kč37 335,07 Kč
1 08060,51469 Kč65 355,87 Kč
2 52058,49510 Kč147 407,65 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč