
DCMC692T200BC2B | |
|---|---|
DigiKey Part Number | 338-1225-ND |
Manufacturer | |
Manufacturer Product Number | DCMC692T200BC2B |
Description | CAP ALUM 6900UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6900 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 28.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.222 A @ 10 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,54000 Kč | 1 025,54 Kč |
| 42 | 719,32643 Kč | 30 211,71 Kč |
| 84 | 689,18440 Kč | 57 891,49 Kč |
| 126 | 673,98579 Kč | 84 922,21 Kč |
| Unit Price without VAT: | 1 025,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,90340 Kč |


