
DCMC472T450DE2B | |
|---|---|
DigiKey Part Number | 338-1233-ND |
Manufacturer | |
Manufacturer Product Number | DCMC472T450DE2B |
Description | CAP ALUM 4700UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 32.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.24 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.125" (130.18mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,08000 Kč | 1 811,08 Kč |
| 20 | 1 391,51650 Kč | 27 830,33 Kč |
| 60 | 1 304,70017 Kč | 78 282,01 Kč |
| 100 | 1 284,65760 Kč | 128 465,76 Kč |
| Unit Price without VAT: | 1 811,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,40680 Kč |


