470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 253.2mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC471T450AB2B

DigiKey Part Number
338-4046-ND
Manufacturer
Manufacturer Product Number
DCMC471T450AB2B
Description
CAP ALUM 470UF 450V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 253.2mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
253.2mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
3.36 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
3.187" (80.95mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1621,54000 Kč621,54 Kč
10472,95900 Kč4 729,59 Kč
80398,46325 Kč31 877,06 Kč
160381,54025 Kč61 046,44 Kč
560365,01048 Kč204 405,87 Kč
Manufacturers Standard Package
Unit Price without VAT:621,54000 Kč
Unit Price with VAT:752,06340 Kč